Part Details for HSMF-A341-A00J1 by Avago Technologies
Overview of HSMF-A341-A00J1 by Avago Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3416-CLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3416-CLD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3416- | Coilcraft Inc | Dual inductor, for Class D, SMT, RoHS |
Price & Stock for HSMF-A341-A00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, DIFFUSED | 1600 |
|
$0.8698 / $2.4850 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, DIFFUSED | 400 |
|
$1.1033 / $2.3856 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, DIFFUSED | 114 |
|
$1.1928 / $2.3856 | Buy Now |
Part Details for HSMF-A341-A00J1
HSMF-A341-A00J1 CAD Models
HSMF-A341-A00J1 Part Data Attributes
|
HSMF-A341-A00J1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMF-A341-A00J1
Avago Technologies
TRIPLE COLOR LED, RED/GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0/160.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/523/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-A341-A00J1
This table gives cross-reference parts and alternative options found for HSMF-A341-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A341-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-A331-A00J1 | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | HSMF-A341-A00J1 vs HSMF-A331-A00J1 |
HSMF-A331-A00J1 | Triple Color LED, Red/green/blue, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | HSMF-A341-A00J1 vs HSMF-A331-A00J1 |
HSMF-A341-A00J1 | Triple Color LED, Red/green/blue, Diffused, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | HSMF-A341-A00J1 vs HSMF-A341-A00J1 |
HSMF-A301-A00J1 | TRIPLE COLOR LED, RED/YELLOW GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | HSMF-A341-A00J1 vs HSMF-A301-A00J1 |