Part Details for HSMG-C280 by Broadcom Limited
Results Overview of HSMG-C280 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMG-C280 Information
HSMG-C280 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC280F3A | Texas Instruments | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | |
CD74HC280M96 | Texas Instruments | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | |
UC28025DWG4 | Texas Instruments | Economy High Speed PWM Controllers (Double-ended) 16-SOIC -40 to 105 |
Price & Stock for HSMG-C280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1168
|
Newark | Led, Green, 572 Nm, 2.2 V, 20 Ma, 15 Mcd Rohs Compliant: Yes |Broadcom HSMG-C280 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
HSMG-C280
|
Avnet Americas | LED Single Chip Green 572nm 20mA 2-Pin 0402 [1005 Metric] - Tape and Reel (Alt: HSMG-C280) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 / $0.0625 | Buy Now |
DISTI #
HSMG-C280
|
TME | LED, SMD, 0402, green, 4.5÷15mcd, 1x0.5x0.4mm, 150°, 20mA, λd: 572nm Min Qty: 1 | 3238 |
|
$0.0890 / $0.3920 | Buy Now |
|
Ameya Holding Limited | LED, SMD, 0402, green, 4.5÷15mcd, 1x0.5x0.4mm, 150°, 2.2÷2.6V, 20mA | 133 |
|
RFQ | |
|
NexGen Digital | 501 |
|
RFQ | ||
DISTI #
HSMG-C280
|
EBV Elektronik | LED Single Chip Green 572nm 20mA 2Pin 0402 1005 Metric (Alt: HSMG-C280) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 2284000 |
|
Buy Now |
Part Details for HSMG-C280
HSMG-C280 CAD Models
HSMG-C280 Part Data Attributes
|
HSMG-C280
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMG-C280
Broadcom Limited
Single Color LED, Green, Untinted Diffused, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1 mm | |
Viewing Angle | 130 deg |
Alternate Parts for HSMG-C280
This table gives cross-reference parts and alternative options found for HSMG-C280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMG-C280 | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN | HSMG-C280 vs HSMG-C280 |