There are no models available for this part yet.
Overview of HSN-200-5A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HSN-200-5A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSN-200-5A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HSN-200-5A) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@30A - 150W RoHS: Compliant |
3 In Stock |
|
$42.1100 / $68.1800 | Buy Now | ||
Master Electronics | AC/DC Power Supply - 1 Output - 5V@30A - 150W RoHS: Compliant |
3 In Stock |
|
$42.1100 / $68.1800 | Buy Now |
CAD Models for HSN-200-5A by Mean Well
Part Data Attributes for HSN-200-5A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|