Part Details for HSN-200-5B by Mean Well
Overview of HSN-200-5B by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HSN-200-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSN-200-5B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HSN-200-5B) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@40A - 200W RoHS: Compliant |
19 In Stock |
|
$45.7900 / $130.9800 | Buy Now |
DISTI #
HSN-200-5B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HSN-200-5B) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@40A - 200W RoHS: Compliant |
19 In Stock |
|
$45.7900 / $130.9800 | Buy Now |
Part Details for HSN-200-5B
HSN-200-5B CAD Models
HSN-200-5B Part Data Attributes:
|
HSN-200-5B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HSN-200-5B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |