Part Details for HSP43168GC-45 by Rochester Electronics LLC
Overview of HSP43168GC-45 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP43168GC-45
HSP43168GC-45 CAD Models
HSP43168GC-45 Part Data Attributes
|
HSP43168GC-45
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HSP43168GC-45
Rochester Electronics LLC
10-BIT, DSP-DIGITAL FILTER, CPGA84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 45.45 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-CPGA-P84 | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 28 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |