Part Details for HSP43168VC-33 by Harris Semiconductor
Overview of HSP43168VC-33 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP43168VC-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP43168VC-33-ND
|
DigiKey | DAUL FIR FILTER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4854 In Stock |
|
$31.9200 | Buy Now |
|
Quest Components | 3 |
|
$125.4000 / $132.0000 | Buy Now | |
|
Rochester Electronics | DAUL FIR FILTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4854 |
|
$27.3900 / $32.2300 | Buy Now |
Part Details for HSP43168VC-33
HSP43168VC-33 CAD Models
HSP43168VC-33 Part Data Attributes
|
HSP43168VC-33
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP43168VC-33
Harris Semiconductor
Digital Filter, 10-Bit, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 363 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for HSP43168VC-33
This table gives cross-reference parts and alternative options found for HSP43168VC-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP43168VC-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP43168VC-45 | 10-BIT, DSP-DIGITAL FILTER, PQFP100 | Intersil Corporation | HSP43168VC-33 vs HSP43168VC-45 |
LF43168QC30 | Digital Filter, 10-Bit, CMOS, PQFP100, PLASTIC, QFP-100 | LOGIC Devices Inc | HSP43168VC-33 vs LF43168QC30 |
LF43168QC15 | Digital Filter, 10-Bit, CMOS, PQFP100, PLASTIC, QFP-100 | LOGIC Devices Inc | HSP43168VC-33 vs LF43168QC15 |
HSP43168VC-40 | 10-BIT, DSP-DIGITAL FILTER, PQFP100, MQFP-100 | Intersil Corporation | HSP43168VC-33 vs HSP43168VC-40 |
HSP43168VC-45 | Digital Filter, 10-Bit, CMOS, PQFP100 | Harris Semiconductor | HSP43168VC-33 vs HSP43168VC-45 |