Part Details for HSP43168VC-40 by Intersil Corporation
Overview of HSP43168VC-40 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP43168VC-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP43168VC-40-600010-ND
|
DigiKey | DAUL FIR FILTER Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$37.5800 | Buy Now |
|
Rochester Electronics | DAUL FIR FILTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 198 |
|
$32.2500 / $37.9400 | Buy Now |
Part Details for HSP43168VC-40
HSP43168VC-40 CAD Models
HSP43168VC-40 Part Data Attributes
|
HSP43168VC-40
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP43168VC-40
Intersil Corporation
10-BIT, DSP-DIGITAL FILTER, PQFP100, MQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | MQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 40.8 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 363 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for HSP43168VC-40
This table gives cross-reference parts and alternative options found for HSP43168VC-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP43168VC-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP43168VC-45 | 10-BIT, DSP-DIGITAL FILTER, PQFP100 | Intersil Corporation | HSP43168VC-40 vs HSP43168VC-45 |
LF43168QC30 | Digital Filter, 10-Bit, CMOS, PQFP100, PLASTIC, QFP-100 | LOGIC Devices Inc | HSP43168VC-40 vs LF43168QC30 |
LF43168QC15 | Digital Filter, 10-Bit, CMOS, PQFP100, PLASTIC, QFP-100 | LOGIC Devices Inc | HSP43168VC-40 vs LF43168QC15 |
HSP43168VC-45 | Digital Filter, 10-Bit, CMOS, PQFP100 | Harris Semiconductor | HSP43168VC-40 vs HSP43168VC-45 |