There are no models available for this part yet.
Overview of HSP43891JC-20 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HSP43891JC-20 by Intersil Corporation
Part Data Attributes for HSP43891JC-20 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-84
|
Pin Count
|
84
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ICC SPECIFIED AT 20MHZ
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
20 MHz
|
External Data Bus Width
|
9
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
Length
|
29.31 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
26
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
160 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
29.31 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, DIGITAL FILTER
|
Alternate Parts for HSP43891JC-20
This table gives cross-reference parts and alternative options found for HSP43891JC-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP43891JC-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF43891JC50 | Digital Filter, 9-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43891JC-20 vs LF43891JC50 |
HSP43891GC-30 | Digital Filter, 9-Bit, MOS, CPGA85 | Harris Semiconductor | HSP43891JC-20 vs HSP43891GC-30 |
LF43891GM33 | Digital Filter, 9-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | HSP43891JC-20 vs LF43891GM33 |
HSP43881GC-20 | Digital Filter, 8-Bit, CMOS, CPGA85 | Harris Semiconductor | HSP43891JC-20 vs HSP43881GC-20 |
HSP43881JC-20 | Digital Filter, 8-Bit, CMOS, PQCC84 | Harris Semiconductor | HSP43891JC-20 vs HSP43881JC-20 |
LF43891GMB33 | Digital Filter, 9-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | LOGIC Devices Inc | HSP43891JC-20 vs LF43891GMB33 |
HSP43881JC-20 | 8-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84 | Intersil Corporation | HSP43891JC-20 vs HSP43881JC-20 |
LF43891JC33 | Digital Filter, 9-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43891JC-20 vs LF43891JC33 |
LF43881JC50 | Digital Filter, 8-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43891JC-20 vs LF43881JC50 |
HSP43891JC-30 | Digital Filter, 9-Bit, MOS, PQCC84 | Harris Semiconductor | HSP43891JC-20 vs HSP43891JC-30 |