HSP45102SC-4096
Description: Numeric Controlled Oscillator, 1-Bit, CMOS, PDSO28

Overview of HSP45102SC-4096 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HSP45102SC-33 Renesas Electronics Corporation 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube
HSP45102SC-40Z Renesas Electronics Corporation 12-Bit NCO 28 SOIC, 40MHz, COMM
HSP45102SC-33Z Renesas Electronics Corporation 12-Bit NCO 28 SOIC, 40MHz, COMM

CAD Models for HSP45102SC-4096 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSP45102SC-4096 by Harris Semiconductor

HSP45102SC-4096
Harris Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
1
JESD-30 Code
R-PDSO-G28
Low Power Mode
YES
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
12
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
99 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
Want to compare parts?
  1. HSP45102SC-4096
    Harris Semiconductor
    Numeric Controlled Oscillator, 1-Bit, CMOS, PDSO28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSP45102SC-4096 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSP45102SC-4096 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HSP45102SC-4096 would you like to use for your alert(s)?
  • Please alert me when HSP45102SC-4096 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSP45102SC-4096 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSP45102SC-4096 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSP45102SC-4096 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSP45102SC-4096.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSP45102SC-4096 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: