Part Details for HSP45102SI-33 by Harris Semiconductor
Overview of HSP45102SI-33 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HSP45102SI-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HSP45102 - 12-BIT NUMERICALLY CONTROLLED OSCILLATOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$17.4400 / $20.5200 | Buy Now |
Part Details for HSP45102SI-33
HSP45102SI-33 CAD Models
HSP45102SI-33 Part Data Attributes
|
HSP45102SI-33
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP45102SI-33
Harris Semiconductor
Numeric Controlled Oscillator, 1-Bit, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 99 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45102SI-33
This table gives cross-reference parts and alternative options found for HSP45102SI-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45102SI-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45102SC-33 | 12-Bit NCO 28 SOIC, 40MHz, COMM; SOIC28; Temp Range: See Datasheet | Intersil Corporation | HSP45102SI-33 vs HSP45102SC-33 |
HSP45102SI-33 | 1-BIT, DSP-NUM CONTROLLED OSCILLATOR, PDSO28 | Intersil Corporation | HSP45102SI-33 vs HSP45102SI-33 |
HSP45102SC-33Z | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | Renesas Electronics Corporation | HSP45102SI-33 vs HSP45102SC-33Z |
HSP45102SC-33 | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | Renesas Electronics Corporation | HSP45102SI-33 vs HSP45102SC-33 |