HSP45102SI-33Z
Description: 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube

Overview of HSP45102SI-33Z by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HSP45102SI-33Z Renesas Electronics Corporation 12-Bit NCO 28 SOIC, 40MHz, COMM
HSP45102SI-3396 Renesas Electronics Corporation 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Reel

Price & Stock for HSP45102SI-33Z by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HSP45102SI-33Z
Avnet Americas Numerical Controlled Oscillator 28-Pin SOIC W - Rail/Tube (Alt: HSP45102SI-33Z) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 286 Partner Stock
RFQ
Rochester Electronics HSP45102 - 12-Bit NCO 28 SOIC, 40MHz, COMM RoHS: Compliant Status: Obsolete Min Qty: 1 286
  • 1 $24.8200
  • 25 $24.3300
  • 100 $23.3300
  • 500 $22.3400
  • 1,000 $21.1000
$21.1000 / $24.8200 Buy Now

CAD Models for HSP45102SI-33Z by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSP45102SI-33Z by Renesas Electronics Corporation

HSP45102SI-33Z
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICW
Pin Count
28
Manufacturer Package Code
M28.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
OFFSET BINARY OUTPUT
Boundary Scan
NO
Clock Frequency-Max
33 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
12
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Current-Max
99 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
Want to compare parts?
  1. HSP45102SI-33Z
    Renesas Electronics Corporation
    12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSP45102SI-33Z by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSP45102SI-33Z by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HSP45102SI-33Z would you like to use for your alert(s)?
  • Please alert me when HSP45102SI-33Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSP45102SI-33Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSP45102SI-33Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSP45102SI-33Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSP45102SI-33Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSP45102SI-33Z by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: