Part Details for HSP45106JC-33Z by Intersil Corporation
Overview of HSP45106JC-33Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for HSP45106JC-33Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HSP45106 - 16-Bit Numerically Controlled Oscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1020 |
|
$42.1600 / $49.6000 | Buy Now |
Part Details for HSP45106JC-33Z
HSP45106JC-33Z CAD Models
HSP45106JC-33Z Part Data Attributes
|
HSP45106JC-33Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP45106JC-33Z
Intersil Corporation
16-Bit Numerically Controlled Oscillator; PLCC84; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2S COMPLEMENT OR OFFSET BINARY OUTPUT | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |