Part Details for HSP50016GC-52 by Harris Semiconductor
Overview of HSP50016GC-52 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HSP50016GC-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP50016GC-52-ND
|
DigiKey | DIGITAL DOWN CONVERTER Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$93.8600 | Buy Now |
|
Rochester Electronics | Digital Down Converter, Synthesizer-Quadrature Mixer-lowpass filter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$80.5500 / $94.7600 | Buy Now |
Part Details for HSP50016GC-52
HSP50016GC-52 CAD Models
HSP50016GC-52 Part Data Attributes
|
HSP50016GC-52
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP50016GC-52
Harris Semiconductor
Mixer, 16-Bit, MOS, CPGA48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 52.6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P48 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 394 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |