Part Details for HSP50110JI-52 by Harris Semiconductor
Overview of HSP50110JI-52 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HSP50110JI-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Rochester Electronics | DIGITAL QUADRATURE TUNER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$81.9500 / $96.4100 | Buy Now |
Part Details for HSP50110JI-52
HSP50110JI-52 CAD Models
HSP50110JI-52 Part Data Attributes
|
HSP50110JI-52
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP50110JI-52
Harris Semiconductor
Telecom Circuit, 1-Func, PQCC84,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for HSP50110JI-52
This table gives cross-reference parts and alternative options found for HSP50110JI-52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP50110JI-52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP50110JC-52 | Telecom Circuit, 1-Func, PQCC84, | Harris Semiconductor | HSP50110JI-52 vs HSP50110JC-52 |