Part Details for HSP9520CP by Harris Semiconductor
Overview of HSP9520CP by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP9520CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP9520CP-ND
|
DigiKey | MULTILEVEL PIPELINE REGISTER Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
946 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | HSP9520C - MULTILEVEL PIPELINE REGISTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 946 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for HSP9520CP
HSP9520CP CAD Models
HSP9520CP Part Data Attributes
|
HSP9520CP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP9520CP
Harris Semiconductor
Pipeline Register, 8-Bit, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; SINGLE 4-STAGE OR DUAL 2-STAGE PIPELINING; ICC SPECIFIED @ 5.0MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |