Part Details for HSPL 8568 / AWG16 / 100 / RT by Schutzinger GmbH
Overview of HSPL 8568 / AWG16 / 100 / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSPL 8568 / AWG16 / 100 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSPL8568100-RT
|
TME | Test lead, 6kVDC, 6kVAC, 16A, banana plug 4mm,both sides, Len: 1m Min Qty: 1 | 5 |
|
$19.8900 / $20.5300 | Buy Now |
DISTI #
3224304
|
element14 Asia-Pacific | TEST LEAD, 4MM BANANA PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$23.1580 / $27.6686 | Buy Now |
DISTI #
3224304
|
Farnell | TEST LEAD, 4MM BANANA PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 24 |
|
$21.6332 / $26.1651 | Buy Now |