Part Details for HSPL 8568 / AWG16 / 150 / SW by Schutzinger GmbH
Overview of HSPL 8568 / AWG16 / 150 / SW by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSPL 8568 / AWG16 / 150 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSPL8568150-SW
|
TME | Test lead, 6kVDC, 6kVAC, 16A, banana plug 4mm,both sides, black Min Qty: 1 | 5 |
|
$22.9000 / $23.6300 | Buy Now |
DISTI #
3224310
|
element14 Asia-Pacific | TEST LEAD, 4MM BANANA PLUG, 1.5M RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$31.4261 / $35.6665 | Buy Now |
DISTI #
3224310
|
Farnell | TEST LEAD, 4MM BANANA PLUG, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$23.8501 / $27.0134 | Buy Now |