Part Details for HSPL 8568 / AWG16 / 200 / GN by Schutzinger GmbH
Overview of HSPL 8568 / AWG16 / 200 / GN by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSPL 8568 / AWG16 / 200 / GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSPL8568200-GN
|
TME | Test lead, 6kVDC, 6kVAC, 16A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 0 |
|
$25.9100 / $26.7400 | RFQ |
DISTI #
3224313
|
element14 Asia-Pacific | TEST LEAD, 4MM BANANA PLUG, 2M RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$26.7695 / $30.3196 | Buy Now |
DISTI #
3224313
|
Farnell | TEST LEAD, 4MM BANANA PLUG, 2M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 9 |
|
$26.6081 / $30.1384 | Buy Now |