There are no models available for this part yet.
Overview of HSS-123-T-1A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for HSS-123-T-1A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T8822
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 23 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:23Contacts, Connector Mounting:Through Hole Mount, Product Range:Hss Series Rohs Compliant: Yes |Samtec HSS-123-T-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $7.8400 | Buy Now | |
DISTI #
612-HSS-123-T-1A-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7500 | Buy Now | |
DISTI #
HSS-123-T-1A
|
Avnet Americas | Conn Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HSS-123-T-1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-HSS123T1A
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Socket Strip | 0 |
|
$3.1500 / $6.7300 | Order Now | |
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.3600 / $8.4300 | Buy Now | ||
DISTI #
000000000000120142
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$3.8900 / $6.7300 | Buy Now | |
Master Electronics | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.3600 / $8.4300 | Buy Now | ||
DISTI #
5cd8f375cd7c1c4c384592ed
|
Samtec | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $6.7300 | Buy Now |
CAD Models for HSS-123-T-1A by Samtec Inc
Part Data Attributes for HSS-123-T-1A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
2.3 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.36 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
23
|
Alternate Parts for HSS-123-T-1A
This table gives cross-reference parts and alternative options found for HSS-123-T-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSS-123-T-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T13805F2-12-322-08-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T13805F2-12-322-08-321 |
M80-4T13805F1-10-321-10-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T13805F1-10-321-10-322 |
M80-4T13805F1-09-321-11-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T13805F1-09-321-11-322 |
M80-4T1380500-12-321-08-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T1380500-12-321-08-321 |
M80-4T13805F3-09-322-11-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T13805F3-09-322-11-321 |
20021221-10006D8LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | HSS-123-T-1A vs 20021221-10006D8LF |
M80-4T1380500-08-322-12-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T1380500-08-322-12-321 |
M80-4T13805F2-11-322-09-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T13805F2-11-322-09-322 |
M80-4T13805F2-09-322-11-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T13805F2-09-322-11-321 |
M80-4T1380500-09-322-11-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | HSS-123-T-1A vs M80-4T1380500-09-322-11-321 |