There are no models available for this part yet.
Overview of HSS2333 by Huashuo Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSS2333 by Huashuo Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 12V 8A 1.2W 18m4.5V8A 1.2V250uA 1 Piece P-Channel SOT-23L MOSFETs ROHS | 3186 |
|
$0.0401 / $0.0752 | Buy Now |