Part Details for HST-15-WT-4 by Adam Technologies Inc
Overview of HST-15-WT-4 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST-15-WT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HST-15-WT-4-ND
|
DigiKey | HEAT SHRINK 11MM DIA WHITE 4' 2: Min Qty: 81 Lead time: 14 Weeks Container: Bag |
224 In Stock |
|
$0.5300 | Buy Now |
DISTI #
737-HST-15-WT-4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK 11MM DIA WHITE 4' 2: RoHS: Compliant | 0 |
|
$0.5680 / $1.2300 | Order Now |
DISTI #
74895214
|
RS | Heat shrink, 11MM DIA WHITE 4 Feet | Adam Tech HST-15-WT-4 RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 243 Package Multiple: 81 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.6340 | Buy Now |
|
Onlinecomponents.com | Heat Shrink 11mm Dia White 4' 2:1 - Bag RoHS: Compliant | 0 |
|
$0.5250 / $0.8730 | Buy Now |