Part Details for HST-A-191-BK-4-SR31 by Adam Technologies Inc
Overview of HST-A-191-BK-4-SR31 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R31XGE | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R31XGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R31XJEW | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for HST-A-191-BK-4-SR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HST-A-191-BK-4-SR31-ND
|
DigiKey | HEATSHRINK DUAL WALL BLK 3/4"X4' Min Qty: 50 Lead time: 14 Weeks Container: Bag |
340 In Stock |
|
$5.2450 / $6.0340 | Buy Now |
DISTI #
737-HSTA191BK4SR31
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEATSHRINK DUAL WALL BLK 3/4"X4' RoHS: Compliant | 0 |
|
$5.2200 / $5.2400 | Order Now |
DISTI #
74895265
|
RS | Heat shrink, DUAL WALL BLK 3/4 inchX4 Feet | Adam Tech HST-A-191-BK-4-SR31 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | Heatshrink Dual Wall Black 3/4"X4' - Bag RoHS: Compliant | 0 |
|
$5.2100 / $10.9100 | Buy Now |