There are no models available for this part yet.
Overview of HST-A-381-BK-4-SR31 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R31XGE | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R31XGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R31XJEU | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for HST-A-381-BK-4-SR31 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-HST-A-381-BK-4-SR31-ND
|
DigiKey | HEATSHRINK DUAL WALL BLK 1.5"X4' Min Qty: 20 Lead time: 14 Weeks Container: Bag |
5 In Stock |
|
$13.5286 / $15.9700 | Buy Now | |
DISTI #
737-HSTA381BK4SR31
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEATSHRINK DUAL WALL BLK 1.5"X4' RoHS: Compliant | 0 |
|
$13.5200 / $13.9800 | Order Now | |
DISTI #
74895258
|
RS | Heat shrink, DUAL WALL BLK 1.5 inchX4 Feet | Adam Tech HST-A-381-BK-4-SR31 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$15.4700 | Buy Now | ||
Onlinecomponents.com | Heatshrink Dual Wall Black 1.5"X4' - Bag RoHS: Compliant | 0 |
|
$14.8500 / $21.6500 | Buy Now |