Part Details for HST.5R5.0505.380.04.HT.V01 by Innovative Sensor Technology IST Ag
Overview of HST.5R5.0505.380.04.HT.V01 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST.5R5.0505.380.04.HT.V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-HST.5R5.0505.380.04.HT.V01-ND
|
DigiKey | PT-HEATER (HIGH TEMPERATURE), 5 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$30.3000 / $42.4200 | Buy Now |
DISTI #
916-HST5R505053HTV01
|
Mouser Electronics | Industrial Temperature Sensors Pt-Heater (High temperature), 5 x 5 x 0.38 mm, Pt-wire, 15 mm long | 10 |
|
$28.9900 / $42.4000 | Buy Now |