Part Details for HST0.8-12-5Y by Panduit Corp
Overview of HST0.8-12-5Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST0.8-12-5Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1640
|
Newark | Heat Shrink Thick Adhesive, .8"(20.3Mm) |Panduit HST0.8-12-5Y RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $17.6400 | Buy Now |
DISTI #
298-13380-ND
|
DigiKey | HEATSHRINK 3/4" X 1' BLACK Min Qty: 5 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$12.0230 / $13.9020 | Buy Now |
DISTI #
HST0.8-12-5Y
|
Avnet Americas | Heat Shrink Tubing Thick Wall 3:1 Polyolefin Black - Bulk (Alt: HST0.8-12-5Y) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
644-HST0.8-12-5Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thick ADH .8(20.3mm) RoHS: Compliant | 0 |
|
$12.0200 / $14.9400 | Order Now |
DISTI #
70327146
|
RS | Heat Shrink Tubing, Lng 0.3m, Shrink Ratio 3:1, Inner Diam 0.8in, HST Series | Panduit HST0.8-12-5Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$12.5000 / $14.0400 | Buy Now |
DISTI #
PANHST0.8-12-5Y
|
Heilind Electronics | Heat Shrink Thick Adhesive, .8(20.3mm) | Americas - 0 in Stock |
|
$11.6250 / $14.8800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thick RoHS: Compliant |
50 In Stock 345 Factory Stock |
|
$12.2700 / $16.9100 | Buy Now |
DISTI #
51573081
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thick RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2029 | Americas - 50 |
|
$14.5277 / $20.4970 | Buy Now |
DISTI #
000000000003338932
|
Sager | Heat Shrink Tubing & Sleeves H/S Thick ADH .8(20.3mm) Min Qty: 5 | 0 |
|
$9.1900 / $12.0000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thick RoHS: Compliant |
50 In Stock 345 Factory Stock |
|
$12.2700 / $16.9100 | Buy Now |
Part Details for HST0.8-12-5Y
HST0.8-12-5Y CAD Models
HST0.8-12-5Y Part Data Attributes
|
HST0.8-12-5Y
Panduit Corp
Buy Now
|
Compare Parts:
HST0.8-12-5Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |