Part Details for HST022A by Essentra Components
Overview of HST022A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8849
|
Newark | Heat-Shrink Tubing, 2:1, 23.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.913", I.d. Supplied - Metric:23.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:164Ft, Length - Metric:50M, Product Range:Hst Series Rohs Compliant: Yes |Essentra Components HST022A Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$345.4300 / $532.9400 | Buy Now |
DISTI #
HST022A-ND
|
DigiKey | HEAT SHRINK TUBING: POLYOLEFIN B Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$383.4200 | Buy Now |
DISTI #
144-HST022A
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING: POLYOLEFIN BLACK, 0.913" X 0.016" 50M/ROLL RoHS: Compliant | 0 |
|
$379.1900 / $379.9600 | Order Now |
DISTI #
71574746
|
RS | Heat Shrink Tubing, Ratio 2:1, Round, Roll, Non-Adhesive, Polyolefin | Essentra Components HST022A RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$471.3800 | RFQ |
DISTI #
74520950
|
RS | Heat Shrink Tubing, PreShrunk ID .913", Shrunk ID .433", Black Poly, Non Adh | Essentra Components HST022A RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$383.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$343.7800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 23.2 mm (0.913 in) - in)side Diameter (Shrunk) 11.0 mm (0.433 in) RoHS: Compliant | 0 |
|
$332.0700 / $357.7600 | Buy Now |