There are no models available for this part yet.
Overview of HST1.5-12-5Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HST1.5-12-5Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72P1659
|
Newark | Heat Shrink Thick Adhesive, 1.5"(38.1Mm) |Panduit HST1.5-12-5Y RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $26.6200 | Buy Now | |
DISTI #
298-13390-ND
|
DigiKey | HEATSHRINK 1-1/2" X 1' BLACK Min Qty: 5 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$19.3809 / $22.5060 | Buy Now | |
DISTI #
HST1.5-12-5Y
|
Avnet Americas | Heat Shrink Tubing Thick Wall 3:1 Polyolefin Black - Bulk (Alt: HST1.5-12-5Y) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4800 | Buy Now | |
DISTI #
644-HST1.5-12-5Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S THICK ADHESIVE BLACK 1.5 RoHS: Compliant | 0 |
|
$20.0000 / $23.7600 | Order Now | |
DISTI #
71263296
|
RS | Thick wall adhesive lined, 1.5" D, 12.0" L, black cross-linked polyolefin | Panduit HST1.5-12-5Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2900 / $21.8200 | RFQ | |
DISTI #
PANHST1.5-12-5Y
|
Heilind Electronics | HT SHRNK THICK ADHSVE,1.5 DIA 12 IN LGTH, BLK | Americas - 0 in Stock |
|
$19.3438 / $24.7600 | Buy Now | |
Onlinecomponents.com | Thick wall adhesive lined, 1.5" (38.1mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin RoHS: Compliant |
25 In Stock |
|
$20.8000 / $28.5200 | Buy Now | ||
DISTI #
77826563
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thick Min Qty: 5 Package Multiple: 5 | Americas - 25 |
|
$27.0400 / $37.0760 | Buy Now | |
DISTI #
000000000003338950
|
Sager | Heat Shrink Tubing & Sleeves H/S THICK ADHESIVE BLACK 1.5 Min Qty: 5 | 0 |
|
$15.2800 / $19.9700 | Buy Now | |
Master Electronics | Thick wall adhesive lined, 1.5" (38.1mm) diameter, 12.0" (304.8mm) length, adhesive lined black cross-linked polyolefin RoHS: Compliant |
25 In Stock |
|
$20.8000 / $28.5200 | Buy Now |