Part Details for HSTA53X-F9.0/3.000-4 by Amphenol Industrial Operations
Overview of HSTA53X-F9.0/3.000-4 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTA53X-F9.0/3.000-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMHSTA53X-F9.0/3.000-4
|
Heilind Electronics | A-5(3X)-F 9.0MM H/S TUBE WITH ADHESIVE 3:1 BK | Americas - 2500 in Stock |
|
Buy Now | |
DISTI #
AMMHSTA53X-F9.0/3.000-4
|
Interstate Connecting Components | A-5(3X)-F 9.0MM H/S TUBE WITH ADHESIVE 3:1 BK | 7500 |
|
Buy Now |