Part Details for HSTT25-48-Q1 by Panduit Corp
Overview of HSTT25-48-Q1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT25-48-Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7280
|
Newark | Heat Shrink Thin, .25"(6.4Mm) Dia, Brown |Panduit HSTT25-48-Q1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $8.5000 | Buy Now |
DISTI #
298-13476-ND
|
DigiKey | HEATSHRINK 1/4" X 4' BROWN Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3828 / $6.0400 | Buy Now |
DISTI #
HSTT25-48-Q1
|
Avnet Americas | HEAT SHRINK THIN, .25"(6.4MM) DIA, BROWN - Bulk (Alt: HSTT25-48-Q1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
644-HSTT25-48-Q1
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Brown RoHS: Compliant | 32 |
|
$4.9400 / $5.3000 | Buy Now |
DISTI #
70386517
|
RS | HeatShrinkThin,.25"(6.4mm)Dia, Brown | Panduit HSTT25-48-Q1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $6.1000 | RFQ |
DISTI #
PANHSTT25-48-Q1
|
Heilind Electronics | HEAT SHRINK THIN, .25(6.4 DIA, BROWN | Americas - 0 in Stock |
|
$5.0469 / $6.4600 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .25" (6.4mm) diameter, brown cross-linked polyolefin RoHS: Compliant |
100 On Order |
|
$4.3100 / $5.0200 | Buy Now |
DISTI #
000000000003782443
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Brown Min Qty: 25 | 0 |
|
$3.9400 / $4.9700 | Buy Now |
|
Master Electronics | Thin wall heat shrink, .25" (6.4mm) diameter, brown cross-linked polyolefin RoHS: Compliant |
100 On Order |
|
$4.3100 / $5.0200 | Buy Now |