Part Details for HSZ222KAQCRAKR by Vishay Intertechnologies
Overview of HSZ222KAQCRAKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSZ222KAQCRAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSZ222KAQCRAKR
|
Avnet Americas | HSZ 500VDC 2200pF ±10% Y5T REEL e3 - Product that comes on tape, but is not reeled (Alt: HSZ222KAQCRAKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1885 / $0.2972 | Buy Now |
DISTI #
75-HSZ222KAQCRAKR
|
Mouser Electronics | Ceramic Disc Capacitors HSZ 500V 2,2nF +/-10% K2000 e3 RoHS: Compliant | 0 |
|
$0.2710 / $0.2770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2820 | Buy Now |
DISTI #
HSZ222KAQCRAKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 500 V, � 10%, Y5T, 7.5 mm, PC Pin (Alt: HSZ222KAQCRAKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSZ222KAQCRAKR
HSZ222KAQCRAKR CAD Models
HSZ222KAQCRAKR Part Data Attributes
|
HSZ222KAQCRAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HSZ222KAQCRAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.0022uF, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |