Part Details for HT-13-38 by 3M Interconnect
Overview of HT-13-38 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-13-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5450
|
Newark | 12-10 Awg High Temperature Butted Seam Ring Tongue Terminal |3M HT-13-38 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
19-HT-13-38-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
990 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
DISTI #
7100163795
|
Avnet Americas | 80601390844 HT-13-38 - Bulk (Alt: 7100163795) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HT-13-38
|
Mouser Electronics | Terminals HT-13-38 RoHS: Compliant | 549 |
|
$0.1180 / $0.2800 | Buy Now |
DISTI #
MMM7100163795
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now | |
DISTI #
HT-13-38
|
TTI | Terminals HT-13-38 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 10000 In Stock |
|
$0.1180 / $0.1290 | Buy Now |