Part Details for HT-352 by SPC Multicomp
Overview of HT-352 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HT-352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0918
|
Newark | Stripping Tool, Universal, Stripping Capacity Metric:-, For Use With:Rg59, Rg6, Rg7 & Rg11 Coax, Round & Flat Cables, Product Range:-, Colour:Yellow Rohs Compliant: Yes |Multicomp Pro HT-352 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$10.2100 / $15.7300 | Buy Now |
Part Details for HT-352
HT-352 CAD Models
HT-352 Part Data Attributes:
|
HT-352
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
HT-352
SPC Multicomp
Tool And Machinery, Stripping Tool,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Cable Types | COAXIAL | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | STRIPPING TOOL |