Part Details for HT-SCE-1-1/2-2.0-9 by TE Connectivity
Overview of HT-SCE-1-1/2-2.0-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-SCE-1-1/2-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9908
|
Newark | Ht-Sce-1-1/2-2.0-9 |Raychem Te Connectivity HT-SCE-1-1/2-2.0-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$10.5800 / $13.0900 | Buy Now |
DISTI #
43M4121
|
Newark | Heat Shrink Marker, 38.1Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:38.1Mm X 50Mm, I.d. Max:-, I.d. Min:38.1Mm, Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-1-1/2-2.0-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 | Buy Now |
DISTI #
HT-SCE-1-1/2-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 39 Weeks Container: Box |
331 In Stock |
|
$11.2463 / $16.4900 | Buy Now |
DISTI #
8420630001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White - Bag (Alt: 8420630001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 1 Days Container: Bag | 0 |
|
$9.2049 / $10.3926 | Buy Now |
DISTI #
655-HTSCE11/22.09
|
Mouser Electronics | Wire Labels & Markers 8420630001 RoHS: Compliant | 150 |
|
$10.8700 / $16.4800 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant |
883 In Stock 2000 On Order |
|
$9.2100 / $10.2100 | Buy Now |
DISTI #
8420630001
|
TTI | Wire Labels & Markers HT-SCE-1-1/2-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 750 In Stock |
|
$9.2100 / $9.7300 | Buy Now |
DISTI #
RYCHT-SCE-1-1/2-2.0-9
|
Interstate Connecting Components | 8420630001 9-1196568-0 | 0 |
|
$10.9166 | Buy Now |
|
Powell Electronics | System 6 Min Qty: 250 | 2000 |
|
$8.7500 | Buy Now |
DISTI #
000000000002275965
|
Sager | Wire Labels & Markers HT-SCE-1-1/2-2.0-9 Min Qty: 250 | 0 |
|
$12.9900 | Buy Now |