Part Details for HT-SCE-3/16-2.0-0 by TE Connectivity
Overview of HT-SCE-3/16-2.0-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-SCE-3/16-2.0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4573
|
Newark | Ht-Sce-3/16-2.0-0 |Raychem Te Connectivity HT-SCE-3/16-2.0-0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 3449 |
|
$4.0000 | Buy Now |
DISTI #
43M4182
|
Newark | Heat Shrink Marker, 4.75Mm, Black, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:Black, Marker Dimensions:4.75Mm X 50Mm, I.d. Max:-, I.d. Min:4.75Mm, Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-3/16-2.0-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
2266-HT-SCE-3/16-2.0-0-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLACK Min Qty: 20 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
3449 In Stock |
|
$3.6200 / $3.9000 | Buy Now |
DISTI #
HT-SCE-3/16-2.0-0-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLACK Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8713 | Buy Now |
DISTI #
650-HT-SCE-316-2.0-0
|
Mouser Electronics | Wire Labels & Markers HT-SCE-3/16-2.0-0 RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer Black RoHS: Compliant |
3630 In Stock |
|
$3.7400 / $4.5200 | Buy Now |
DISTI #
RYCHT-SCE-3/16-2.0-0
|
Interstate Connecting Components | HT-SCE-3/16-2.0-0 | 0 |
|
Buy Now | |
DISTI #
000000000002276043
|
Sager | Wire Labels & Markers HT-SCE-3/16-2.0-0 Min Qty: 2000 | 0 |
|
$2.5300 / $3.4800 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Fluoropolymer Black RoHS: Compliant |
3630 In Stock |
|
$3.7400 / $4.5200 | Buy Now |