Part Details for HT-SCE-5K-1/8-2.0-9 by TE Connectivity
Overview of HT-SCE-5K-1/8-2.0-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-SCE-5K-1/8-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3687
|
Newark | Wire Labels & Markers Ht-Sce-5K-1/8-2.0-9 |Raychem Te Connectivity HT-SCE-5K-1/8-2.0-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4400 |
|
$2.9400 / $5.0600 | Buy Now |
DISTI #
43M4209
|
Newark | Ht-Sce-5K-1/8-2.0-9 |Raychem Te Connectivity HT-SCE-5K-1/8-2.0-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
2266-HT-SCE-5K-1/8-2.0-9TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 30 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4400 In Stock |
|
$2.2900 / $2.4300 | Buy Now |
DISTI #
HT-SCE-5K-1/8-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 30 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0892 | Buy Now |
DISTI #
991361-000
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White Box - Bulk (Alt: 991361-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 5000 Factory Stock |
|
$2.0049 / $2.1959 | Buy Now |
DISTI #
650-HTSCE5K1/82.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/8" WH PRICE PER PC RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant |
4400 Partner Stock |
|
$2.0700 / $2.5100 | Buy Now |
DISTI #
36332899
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 4400 |
|
$2.1500 / $2.2800 | Buy Now |
DISTI #
991361-000
|
TTI | Wire Labels & Markers HT-SCE-5K-1/8-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 5000 In Stock |
|
$1.9600 / $2.1200 | Buy Now |
DISTI #
RYCHT-SCE-5K-1/8-2.0-9
|
Interstate Connecting Components | HT-SCE-5K-1/8-2.0-9 | 0 |
|
Buy Now |