Part Details for HT113/AC-5ND by Hirose Electric Co Ltd
Overview of HT113/AC-5ND by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HT113/AC-5ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H12255-ND
|
DigiKey | TOOL PRESS PNEUM CIRC CONTACTS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2,652.0000 | Buy Now |
DISTI #
798-HT113/AC-5ND
|
Mouser Electronics | Extraction, Removal & Insertion Tools HAND TOOL FOR HR41 RoHS: Compliant | 0 |
|
$2,651.9900 | Order Now |
DISTI #
000000000005534061
|
Sager | Extraction, Removal & Insertion Tools HAND TOOL FOR HR41 | 0 |
|
Buy Now |
Part Details for HT113/AC-5ND
HT113/AC-5ND CAD Models
HT113/AC-5ND Part Data Attributes
|
HT113/AC-5ND
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT113/AC-5ND
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |