Part Details for HT18G A0G by Taiwan Semiconductor
Overview of HT18G A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT18G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT18GA0G-ND
|
DigiKey | DIODE GEN PURP 1A TS-1 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HT18G A0G
|
Avnet Americas | 75ns, 1A, 1000V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HT18G A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0499 | Buy Now |
DISTI #
821-HT18GA0G
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0677 | Buy Now |