Part Details for HT1MOA4S30/E/3J by NXP Semiconductors
Overview of HT1MOA4S30/E/3J by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT1MOA4S30/E/3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7164
|
Newark | Rfid Transponder, 125Khz, 2Kbit, Tag Type:Rfid, Frequency:125Khz, Memory Size:2Kbit, Product Range:Hitag 1 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Nxp HT1MOA4S30/E/3J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8000 / $4.2300 | Buy Now |
DISTI #
29Y7724
|
Newark | Ht1Moa4S30/ Reel Rohs Compliant: Yes |Nxp HT1MOA4S30/E/3J Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $1.9700 | Buy Now |
DISTI #
2156-HT1MOA4S30/E/3J-ND
|
DigiKey | HT1MOA4S30 Min Qty: 125 Container: Bulk MARKETPLACE PRODUCT |
20952 In Stock |
|
$2.4000 | Buy Now |
DISTI #
568-15222-1-ND
|
DigiKey | IC RFID TRANSP 125KHZ PLLMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16437 In Stock |
|
$1.8886 / $3.0000 | Buy Now |
DISTI #
HT1MOA4S30/E/3J
|
Avnet Americas | Transponder IC 2-Pin PLLMC T/R - Tape and Reel (Alt: HT1MOA4S30/E/3J) Min Qty: 17500 Package Multiple: 17500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8886 / $2.0850 | Buy Now |
DISTI #
771-HT1MOA4S30/E/3J
|
Mouser Electronics | NFC/RFID Tags & Transponders HITAG 1 transponder IC | 0 |
|
$1.8200 | Order Now |
DISTI #
V72:2272_14210198
|
Arrow Electronics | Transponder IC 2-Pin PLLMC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2216 Container: Cut Strips | Americas - 16893 |
|
$1.1767 / $1.9433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 17500 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
DISTI #
61675725
|
Verical | Transponder IC 2-Pin PLLMC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2216 | Americas - 16893 |
|
$1.1767 / $1.3491 | Buy Now |
|
Rochester Electronics | HT1MOA4S30 RoHS: Compliant Status: Active Min Qty: 1 | 20952 |
|
$2.0600 / $2.4200 | Buy Now |