Part Details for HT230 by Brady Worldwide Inc
Overview of HT230 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R5623
|
Newark | (Ht) Ht230, Roll, 30"x300, Lgt, D-Prf/Roll Of 300 Feet |Brady HT230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9900 | Buy Now |
DISTI #
2267-HT230-ND
|
DigiKey | (HT) HT230, ROLL, 30"X300', LGT, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.9900 | Buy Now |
DISTI #
71092723
|
RS | High Traffic Absorbent Roll, Roll of 300 ft, 30 in W x 300 ft L, 42.5 gal, Gray | Brady HT230 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Reel | 0 |
|
$176.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.9800 / $176.9900 | Buy Now |
DISTI #
10026279
|
TestEquity LLC | High Traffic Universal Absorbent Light Weight Roll, 42.5 gal Absorbency, Gray, 30" x 300 Ft Roll | 0 |
|
$176.9900 | Buy Now |