Microcontrollers and Processors
HT46R47(18DIP)
Holtek Semiconductor Inc
Description: Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, PDIP18

Overview of HT46R47(18DIP) by Holtek Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HT46R47(18DIP) by Holtek Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components MICROCONTROLLER, 8-BIT, UVPROM, 8MHZ, CMOS, PDIP18 437
  • 1 $9.0000
  • 181 $4.9500
  • 405 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for HT46R47(18DIP) by Holtek Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT46R47(18DIP) by Holtek Semiconductor Inc

HT46R47(18DIP)
Holtek Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HOLTEK SEMICONDUCTOR INC
Part Package Code
DIP
Pin Count
18
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T18
Length
22.86 mm
Number of I/O Lines
13
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
2048
ROM Programmability
UVPROM
Speed
8 MHz
Supply Current-Max
8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HT46R47(18DIP)
    Holtek Semiconductor Inc
    Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, PDIP18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT46R47(18DIP) by Holtek Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT46R47(18DIP) by Holtek Semiconductor Inc

Select Manufacturer
Which Manufacturer of HT46R47(18DIP) would you like to use for your alert(s)?
  • Please alert me when HT46R47(18DIP) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT46R47(18DIP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT46R47(18DIP) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT46R47(18DIP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT46R47(18DIP).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT46R47(18DIP) by Holtek Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: