Part Details for HT64 by Siemens
Overview of HT64 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HT64-ND
|
DigiKey | HDSS T FUSE KIT 600V 200A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$214.1800 | Buy Now |
DISTI #
982-HT64
|
Mouser Electronics | Switch Hardware HDSS T FUSE KIT 600V 200A | 0 |
|
$197.0500 / $207.9000 | Order Now |
DISTI #
70821591
|
RS | 200A 600V SAFETY SWIT CLS T FUSE ADP KIT | Siemens HT64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.3400 / $214.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.0400 / $170.8200 | Buy Now |