Part Details for HT65NF06ATZ by HTC Korea
Overview of HT65NF06ATZ by HTC Korea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT65NF06ATZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 65A 15m10V25A 120W 4V250uA 1PCSNChannel TO-220AB-3 MOSFETs ROHS | 6 |
|
$0.2149 / $0.4267 | Buy Now |