Part Details for HT7130S by UMW
Overview of HT7130S by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT7130S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-HT7130SCT-ND
|
DigiKey | SOT-23 MONITORS & RESET CIRCUITS Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5512 In Stock |
|
$0.0802 / $0.4800 | Buy Now |
|
LCSC | 100mA Fixed 3V Positive electrode 30V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2660 |
|
$0.0210 / $0.0395 | Buy Now |