Part Details for HT7544 by Shenzhen Hengjiaxing Electronics Co Ltd
Overview of HT7544 by Shenzhen Hengjiaxing Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT7544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA Fixed 4.4V Positive electrode 18V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1880 |
|
$0.0222 / $0.0422 | Buy Now |
|
LCSC | 100mA Fixed 4.4V Positive electrode 18V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 114 |
|
$0.0240 / $0.0438 | Buy Now |