Part Details for HT801/DF11-EP2428P(A) by Hirose Electric Co Ltd
Overview of HT801/DF11-EP2428P(A) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT801/DF11-EP2428P(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6972
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) HT801/DF11-EP2428P(A) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.7800 / $772.2600 | Buy Now |
DISTI #
26-HT801/DF11-EP2428P(A)-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Box |
14 In Stock |
|
$596.7080 / $639.3300 | Buy Now |
DISTI #
HT801/DF11-EP2428P
|
Avnet Americas | Hand Crimp Tool for DF11 Series Double-Row Connectors - Bulk (Alt: HT801/DF11-EP2428P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$527.5000 / $611.9000 | Buy Now |
DISTI #
798-HT801F11EP2428PA
|
Mouser Electronics | Crimpers / Crimping Tools TOOL HAND CRIMPER 24 RIMPER 24-28AWG SID RoHS: Compliant | 36 |
|
$548.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$514.6400 | Buy Now |
DISTI #
HIRHT801/DF11-EP2428P(A)
|
Heilind Electronics | Americas - 0 in Stock |
|
$649.2308 / $680.6452 | Buy Now | |
|
Onlinecomponents.com | Hand Crimp Tool for DF11 Series Double-Row Connectors - 24 to 28 AWG. RoHS: Compliant |
2 In Stock |
|
$569.7000 / $602.9800 | Buy Now |
DISTI #
80014744
|
Verical | HT801/DF11-EP2428P(A) Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 1 |
|
$724.7356 | Buy Now |
DISTI #
HT801/DF11-EP2428P
|
Avnet Americas | Hand Crimp Tool for DF11 Series Double-Row Connectors - Bulk (Alt: HT801/DF11-EP2428P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$527.5000 / $611.9000 | Buy Now |
DISTI #
HT801DF11-EP2428PA
|
TME | Tool: for crimping, DF11, 28AWG÷24AWG Min Qty: 1 | 0 |
|
$592.4000 / $846.2800 | RFQ |
Part Details for HT801/DF11-EP2428P(A)
HT801/DF11-EP2428P(A) CAD Models
HT801/DF11-EP2428P(A) Part Data Attributes:
|
HT801/DF11-EP2428P(A)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT801/DF11-EP2428P(A)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |