Part Details for HT801/DF51K-30S(A) by Hirose Electric Co Ltd
Overview of HT801/DF51K-30S(A) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT801/DF51K-30S(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3679
|
Newark | Crimp Tool, Hand, 30Awg Rohs Compliant: Na |Hirose(Hrs) HT801/DF51K-30S(A) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.1200 / $521.5700 | Buy Now |
DISTI #
26-HT801/DF51K-30S(A)-ND
|
DigiKey | TOOL HAND CRIMP DF51K 30AWG Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$479.3460 / $513.5800 | Buy Now |
DISTI #
HT801/DF51K-30S(A)
|
Avnet Americas | Crimp Tool, Hand, Hirose SignalBee DF51K Series DF51K-30SC(800), DF51K-30SCA(800) Socket Contacts - Bulk (Alt: HT801/DF51K-30S(A)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$423.7500 / $491.5500 | Buy Now |
DISTI #
798-HT801/DF51K-30SA
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool for DF51K-30SCF/SCFA | 0 |
|
$509.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$418.3000 | Buy Now |
DISTI #
HIRHT801/DF51K-30S(A)
|
Heilind Electronics | 550-0444-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$457.6500 / $484.3900 | Buy Now |
DISTI #
HT801/DF51K-30SA
|
TME | Tool: for crimping, DF51K-30SC-800,DF51K-30SCA-800 Min Qty: 1 | 0 |
|
$489.0800 / $698.6800 | RFQ |