There are no models available for this part yet.
Overview of HT801/DF59M-2224P by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2224PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel without cap. | |
10127820-2224PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, Tray Packing, Wih Pegs. | |
10127820-2224PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for HT801/DF59M-2224P by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH5919
|
Newark | Hand Tool, 24-22 Awg, Connector, Crimp Tool Type:Hand, For Use With:Hirose Multi Functional Connector Systems, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Hirose(Hrs) HT801/DF59M-2224P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.1500 / $788.8900 | Buy Now | |
DISTI #
H124913-ND
|
DigiKey | TOOL HAND CRIMPER 22-24AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$562.5000 | Buy Now | |
DISTI #
798-HT801/DF59M2224P
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool DF59M 22-24 RoHS: Compliant | 3 |
|
$562.4900 | Buy Now | |
DISTI #
HIRHT801/DF59M-2224P
|
Heilind Electronics | TOOL HAND CRIMP DF59M 22-24AWG | Americas - 0 in Stock |
|
$692.3077 / $725.8065 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$598.0800 / $633.8000 | Buy Now | ||
DISTI #
HT801/DF59M-2224P
|
TME | Tool: for crimping, DF59M, 24AWG÷22AWG Min Qty: 1 | 1 |
|
$564.7400 / $595.0400 | Buy Now | |
DISTI #
000000000005534073
|
Sager | Crimpers / Crimping Tools Hand Tool DF59M 22-24 Min Qty: 1 | 0 |
|
$750.0000 | Buy Now | |
DISTI #
550-0420-3-00
|
Avnet Abacus | (Alt: 550-0420-3-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HT801/DF59M-2224P by Hirose Electric Co Ltd
Part Data Attributes for HT801/DF59M-2224P by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|