There are no models available for this part yet.
Overview of HT801/DF62-30(10) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HT801/DF62-30(10) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y2012
|
Newark | Crimp Handtool, Crimp Tool Type:Hand, For Use With:Hirose Df62 Series 30Awg Pin & Socket Contacts, Product Range:Df62 Series Rohs Compliant: Na |Hirose(Hrs) HT801/DF62-30(10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$729.8700 / $762.4200 | Buy Now | |
DISTI #
H122309-ND
|
DigiKey | TOOL HAND CRIMPER 30AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$497.5000 | Buy Now | |
DISTI #
798-HT801/DF623010
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL DF62 30 AWG RoHS: Compliant | 2 |
|
$614.5800 / $658.4600 | Buy Now | |
DISTI #
HIRHT801/DF62-30(10)
|
Heilind Electronics | HAND TOOL CRIMP DF62 30 A | Americas - 0 in Stock |
|
$675.3846 / $708.0646 | Buy Now | |
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$583.4600 / $618.3100 | Buy Now | ||
DISTI #
000000000005247188
|
Sager | Crimpers / Crimping Tools HAND TOOL DF62 30 AWG Min Qty: 1 | 0 |
|
$732.0000 | Buy Now | |
DISTI #
C1S312300863299
|
Chip1Stop | Crimp tool | 1 |
|
$443.0000 | Buy Now |
CAD Models for HT801/DF62-30(10) by Hirose Electric Co Ltd
Part Data Attributes for HT801/DF62-30(10) by Hirose Electric Co Ltd
HT801/DF62-30(10)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
HT801/DF62-30(10)Hirose Electric Co LtdVS
-