Part Details for HT801/DF11-22S(A)(10) by Hirose Electric Co Ltd
Overview of HT801/DF11-22S(A)(10) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HT801/DF11-22S(A)(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6078
|
Newark | Hand Crimp Tool, 22Awg Contact Rohs Compliant: Na |Hirose(Hrs) HT801/DF11-22S(A)(10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$804.7300 / $923.5500 | Buy Now |
DISTI #
26-HT801/DF11-22S(A)(10)-ND
|
DigiKey | TOOL HAND CRIMPER DF51K 22AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$796.7500 | Buy Now |
DISTI #
HT801/DF11-22S(A)(
|
Avnet Americas | - Bulk (Alt: HT801/DF11-22S(A)() Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HT801DF1122SA10
|
Mouser Electronics | Crimpers / Crimping Tools Manual Crimping Tool | 23 |
|
$677.2300 | Buy Now |
DISTI #
HIRHT801/DF11-22S(A)(10)
|
Heilind Electronics | 550-0407-5-10 | Americas - 0 in Stock |
|
$784.6154 / $809.5239 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$669.8000 / $708.3300 | Buy Now |
DISTI #
HT801/DF11-22SA
|
TME | Tool: for crimping, DF11-22SC,DF11-22SCA Min Qty: 1 | 0 |
|
$784.0700 / $1,118.5000 | RFQ |
DISTI #
000000000007176607
|
Sager | Manual Crimping Tool Min Qty: 1 | 0 |
|
$850.0000 | Buy Now |
Part Details for HT801/DF11-22S(A)(10)
HT801/DF11-22S(A)(10) CAD Models
HT801/DF11-22S(A)(10) Part Data Attributes
|
HT801/DF11-22S(A)(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT801/DF11-22S(A)(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |