Part Details for HT801/DF11-30S(A) by Hirose Electric Co Ltd
Overview of HT801/DF11-30S(A) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for HT801/DF11-30S(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0214
|
Newark | Crimp Tool, Hand, Socket Contact Rohs Compliant: Na |Hirose(Hrs) HT801/DF11-30S(A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$718.0200 / $881.8700 | Buy Now |
DISTI #
26-HT801/DF11-30S(A)-ND
|
DigiKey | TOOL HAND CRIMPER 30AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$603.3890 / $672.6100 | Buy Now |
DISTI #
HT801/DF11-30S(A)
|
Avnet Americas | - Bulk (Alt: HT801/DF11-30S(A)) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HT801DF11-30SA
|
Mouser Electronics | Crimpers / Crimping Tools TOOL HAND CRIMPER 30 D CRIMPER 30AWG SID | 0 |
|
$636.9800 / $682.4600 | Order Now |
DISTI #
HIRHT801/DF11-30S(A)
|
Heilind Electronics | HAND CRIMPER 30AWG SIDE SER HT801 | Americas - 3 in Stock |
|
$710.9375 / $733.8710 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$604.7300 / $640.8400 | Buy Now |
DISTI #
HT801/DF11-30SA
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$699.0600 / $998.8200 | RFQ |
DISTI #
HIRHT801/DF11-30S(A)
|
Interstate Connecting Components | HAND CRIMPER 30AWG SIDE SER HT801 | 1 |
|
$710.9375 / $733.8710 | Buy Now |
DISTI #
000000000006272046
|
Sager | Crimpers / Crimping Tools TOOL HAND CRIMPER 30 D CRIMPER 30AWG SID Min Qty: 1 | 0 |
|
$758.0000 | Buy Now |
DISTI #
C1S312301126742
|
Chip1Stop | Crimp tool | 1 |
|
$518.0000 | Buy Now |
Part Details for HT801/DF11-30S(A)
HT801/DF11-30S(A) CAD Models
HT801/DF11-30S(A) Part Data Attributes
|
HT801/DF11-30S(A)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT801/DF11-30S(A)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |